Part Details for 50MV3R3HW+FA by SUN Electronic Industries Corporation
Overview of 50MV3R3HW+FA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MV3R3HW+FA
50MV3R3HW+FA CAD Models
50MV3R3HW+FA Part Data Attributes
|
50MV3R3HW+FA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50MV3R3HW+FA
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for 50MV3R3HW+FA
This table gives cross-reference parts and alternative options found for 50MV3R3HW+FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MV3R3HW+FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A6335M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 50MV3R3HW+FA vs B41004A6335M007 |
CELSM1H3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Chemi-Con | 50MV3R3HW+FA vs CELSM1H3R3 |
UVP1H3R3MDA1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HW+FA vs UVP1H3R3MDA1CV |
UES1H3R3MDJ1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HW+FA vs UES1H3R3MDJ1AA |
USP1H3R3MDA1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 50MV3R3HW+FA vs USP1H3R3MDA1TD |
1SE1HAB335MAP04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 50MV3R3HW+FA vs 1SE1HAB335MAP04005 |
UES1H3R3MDJ1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50MV3R3HW+FA vs UES1H3R3MDJ1CC |
ESRA500ETE3R3MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH, RADIAL LEADED | Chemi-Con | 50MV3R3HW+FA vs ESRA500ETE3R3MD07D |
1NE1HAB335MA505005 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 50MV3R3HW+FA vs 1NE1HAB335MA505005 |
SSE1H3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5MMH RADIAL LEADED | Samsung Electro-Mechanics | 50MV3R3HW+FA vs SSE1H3R3 |