Part Details for 1NP1HAB155MAP05011 by Samwha Electronics
Overview of 1NP1HAB155MAP05011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NP1HAB155MAP05011
1NP1HAB155MAP05011 CAD Models
1NP1HAB155MAP05011 Part Data Attributes
|
1NP1HAB155MAP05011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1NP1HAB155MAP05011
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1NP1HAB155MAP05011
This table gives cross-reference parts and alternative options found for 1NP1HAB155MAP05011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NP1HAB155MAP05011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MV1.5NPP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NP1HAB155MAP05011 vs 50MV1.5NPP |
AS1H155M04007PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1NP1HAB155MAP05011 vs AS1H155M04007PB |
1TH1HAB155MCS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1NP1HAB155MAP05011 vs 1TH1HAB155MCS6L011 |
1NP1HAB155MCS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1NP1HAB155MAP05011 vs 1NP1HAB155MCS05011 |
1SD1HAB155MAP05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1NP1HAB155MAP05011 vs 1SD1HAB155MAP05011 |
UKL1H1R5MDAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1NP1HAB155MAP05011 vs UKL1H1R5MDAANACA |
NF1H155M12020SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1NP1HAB155MAP05011 vs NF1H155M12020SS |
1SE1HAB155MAS03005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1NP1HAB155MAP05011 vs 1SE1HAB155MAS03005 |
50MS51.5MFA4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 1NP1HAB155MAP05011 vs 50MS51.5MFA4X5 |
1LS1HAB155MAS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1NP1HAB155MAP05011 vs 1LS1HAB155MAS04007 |