UKL1H1R5MDAANACA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Overview of UKL1H1R5MDAANACA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UKL1H1R5MDAANACA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKL1H1R5MDAANACA by Nichicon Corporation

UKL1H1R5MDAANACA
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.0002 mA
Manufacturer Series
KL
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
16 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. UKL1H1R5MDAANACA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UKL1H1R5MDAANACA

This table gives cross-reference parts and alternative options found for UKL1H1R5MDAANACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H1R5MDAANACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SA1HAB155MRN05011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UKL1H1R5MDAANACA vs 1SA1HAB155MRN05011
LE1H155M04005PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5MMH RADIAL LEADED Samwha Electronics UKL1H1R5MDAANACA vs LE1H155M04005PA
1NE1HAB155MCS04005 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics UKL1H1R5MDAANACA vs 1NE1HAB155MCS04005
B41004A6155M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UKL1H1R5MDAANACA vs B41004A6155M016
SE1H155M04005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount Samwha Electronics UKL1H1R5MDAANACA vs SE1H155M04005
TH1H155M6L011PC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UKL1H1R5MDAANACA vs TH1H155M6L011PC
B41004A6155M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UKL1H1R5MDAANACA vs B41004A6155M002
50MS51R5M3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5 MMH RADIAL LEADED Rubycon Corporation UKL1H1R5MDAANACA vs 50MS51R5M3X5
SSM1H1R5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7MMH RADIAL LEADED Samsung Electro-Mechanics UKL1H1R5MDAANACA vs SSM1H1R5
1NS1HAB155MA504007 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 7 MMH RADIAL LEADED Samwha Electronics UKL1H1R5MDAANACA vs 1NS1HAB155MA504007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL1H1R5MDAANACA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL1H1R5MDAANACA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKL1H1R5MDAANACA would you like to use for your alert(s)?
  • Please alert me when UKL1H1R5MDAANACA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL1H1R5MDAANACA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL1H1R5MDAANACA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL1H1R5MDAANACA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL1H1R5MDAANACA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL1H1R5MDAANACA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: