Datasheets
1N972BRL by:

30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Part Details for 1N972BRL by onsemi

Overview of 1N972BRL by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N972BRL

1N972BRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N972BRL Part Data Attributes

1N972BRL onsemi
Buy Now Datasheet
Compare Parts:
1N972BRL onsemi 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 49 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 4.2 mA

Alternate Parts for 1N972BRL

This table gives cross-reference parts and alternative options found for 1N972BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N972BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4992US Zener Diode, 270V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N972BRL vs 1N4992US
1N972BTR Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N972BRL vs 1N972BTR
1N972BTA 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N972BRL vs 1N972BTA
1N972B Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Diodes Incorporated 1N972BRL vs 1N972B
1N972B-1E3/TR Zener Diode, 30V V(Z), 5%, 0.5W, Microsemi Corporation 1N972BRL vs 1N972B-1E3/TR
1N972A-1 Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N972BRL vs 1N972A-1
1N972A-1E3/TR Zener Diode, 30V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N972BRL vs 1N972A-1E3/TR
1N972B-TP-TP 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N972BRL vs 1N972B-TP-TP
1N972B-1E3TR Zener Diode Microsemi Corporation 1N972BRL vs 1N972B-1E3TR
JAN1N972B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N972BRL vs JAN1N972B-1
Part Number Description Manufacturer Compare
JAN1N972B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Cobham Semiconductor Solutions 1N972BRL vs JAN1N972B-1
1N972B Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N972BRL vs 1N972B
JANTX1N972B-1 Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N972BRL vs JANTX1N972B-1
JANTXV1N972B Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N972BRL vs JANTXV1N972B
JANTXV1N972B-1 Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions 1N972BRL vs JANTXV1N972B-1
1N972BTA 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N972BRL vs 1N972BTA
1N972BTA 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N972BRL vs 1N972BTA

1N972BRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N972BRL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N972BRL by onsemi

  • Please alert me when 1N972BRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N972BRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N972BRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N972BRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N972BRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N972BRL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: