Part Details for 1N967BHF by ROHM Semiconductor
Overview of 1N967BHF by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N967BHF
1N967BHF CAD Models
1N967BHF Part Data Attributes
|
1N967BHF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N967BHF
ROHM Semiconductor
Zener Diode, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 7 mA |
Alternate Parts for 1N967BHF
This table gives cross-reference parts and alternative options found for 1N967BHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967BHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965T-11Y | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N967BHF vs 1N965T-11Y |
1N967B-1E3/TR | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N967BHF vs 1N967B-1E3/TR |
1N967BHA | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N967BHF vs 1N967BHA |
1N965T-16A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N967BHF vs 1N965T-16A |
1N965 | Zener Diode, 15V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N967BHF vs 1N965 |
TC1N965A.TB | Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N967BHF vs TC1N965A.TB |
JANTXV1N967B | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Bkc Semiconductors Inc | 1N967BHF vs JANTXV1N967B |
1N967E3TR | Zener Diode, 18V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N967BHF vs 1N967E3TR |
JANTXV1N4990US | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N967BHF vs JANTXV1N4990US |
1N967B | Zener Diode, 18V V(Z), 5%, 0.4W | Fagor Electrónica | 1N967BHF vs 1N967B |