Datasheets
1N967E3TR by: Microsemi Corporation

Zener Diode, 18V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Part Details for 1N967E3TR by Microsemi Corporation

Overview of 1N967E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N967E3TR

1N967E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N967E3TR Part Data Attributes

1N967E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N967E3TR Microsemi Corporation Zener Diode, 18V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 21 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.417 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 20%
Working Test Current 7 mA

Alternate Parts for 1N967E3TR

This table gives cross-reference parts and alternative options found for 1N967E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N966BHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967E3TR vs 1N966BHL
1N966BT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N967E3TR vs 1N966BT-83
1N966BTR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional Microsemi Corporation 1N967E3TR vs 1N966BTR
CD967B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N967E3TR vs CD967B
1N967BRA1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N967E3TR vs 1N967BRA1
1N966BT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N967E3TR vs 1N966BT-12A
1N966BT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N967E3TR vs 1N966BT-11
CD967BE3 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N967E3TR vs CD967BE3
JAN1N967B Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, Bkc Semiconductors Inc 1N967E3TR vs JAN1N967B
1N967B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N967E3TR vs 1N967B
Part Number Description Manufacturer Compare
1N967BRL 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N967E3TR vs 1N967BRL
1N965T-80A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967E3TR vs 1N965T-80A
1N967A-1E3/TR Zener Diode, 18V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N967E3TR vs 1N967A-1E3/TR
1N965A-1E3/TR Zener Diode, 15V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N967E3TR vs 1N965A-1E3/TR
1N966A Zener Diode, 16V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N967E3TR vs 1N966A
1N966BE3 Zener Diode, 16V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N967E3TR vs 1N966BE3
CD966B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N967E3TR vs CD966B
1N965T-12A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967E3TR vs 1N965T-12A
1N967B-1 Zener Diode, 18V V(Z), 5%, 0.4W, Microsemi Corporation 1N967E3TR vs 1N967B-1
1N967BHJ Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967E3TR vs 1N967BHJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N967E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N967E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N967E3TR would you like to use for your alert(s)?
  • Please alert me when 1N967E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N967E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N967E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N967E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N967E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N967E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: