1N965T-73
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional

Overview of 1N965T-73 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N965T-73 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N965T-73 by ROHM Semiconductor

1N965T-73
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
8.5 mA
Want to compare parts?
  1. 1N965T-73
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N965T-73

This table gives cross-reference parts and alternative options found for 1N965T-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N965T-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N966BT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965T-73 vs 1N966BT-83
1N966 Zener Diode, 16V V(Z), 20%, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N965T-73 vs 1N966
1N966-1E3/TR Zener Diode, 16V V(Z), 20%, 0.5W, Microsemi Corporation 1N965T-73 vs 1N966-1E3/TR
1N966B Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N965T-73 vs 1N966B
1N966BFV Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N965T-73 vs 1N966BFV
1N966AE3 Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N965T-73 vs 1N966AE3
1N966BE3 Zener Diode, 16V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N965T-73 vs 1N966BE3
1N967-1 Zener Diode, 18V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N965T-73 vs 1N967-1
1N965 Zener Diode, 15V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N965T-73 vs 1N965
1N967 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N965T-73 vs 1N967
Part Number Description Manufacturer Compare
1N966BT-10A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N965T-73 vs 1N966BT-10A
1N966BHJ Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N965T-73 vs 1N966BHJ
JANTXV1N966B-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N965T-73 vs JANTXV1N966B-1
1N967E3TR Zener Diode, 18V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N965T-73 vs 1N967E3TR
1N965T-88 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N965T-73 vs 1N965T-88
TC1N965A Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N965T-73 vs TC1N965A
1N967B Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N965T-73 vs 1N967B
1N967BHA Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N965T-73 vs 1N967BHA
JANTX1N4990US Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N965T-73 vs JANTX1N4990US
1N967AE3TR Zener Diode, 18V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N965T-73 vs 1N967AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N965T-73 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N965T-73 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N965T-73 would you like to use for your alert(s)?
  • Please alert me when 1N965T-73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N965T-73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N965T-73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N965T-73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N965T-73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N965T-73 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: