1N964B
Description: Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,

Overview of 1N964B by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N964B by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N964B by Continental Device India Ltd

1N964B
Continental Device India Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
13 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
10.27 mV/°C
Voltage Tol-Max
5%
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N964B
    Continental Device India Ltd
    Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for 1N964B

This table gives cross-reference parts and alternative options found for 1N964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N964BHC Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N964B vs 1N964BHC
JANTXV1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N964B vs JANTXV1N964B
1N964BFV Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N964B vs 1N964BFV
1N4989US Zener Diode, 200V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N964B vs 1N4989US
1N963-1E3/TR Zener Diode, 12V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N964B vs 1N963-1E3/TR
1N962B Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N964B vs 1N962B
1N962B Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N964B vs 1N962B
JAN1N964B-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N964B vs JAN1N964B-1
1N962BE3 Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N964B vs 1N962BE3
1N962BT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964B vs 1N962BT-77
Part Number Description Manufacturer Compare
CD964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N964B vs CD964B
JANTX1N964B Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Defense Logistics Agency 1N964B vs JANTX1N964B
JANTX1N964B Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N964B vs JANTX1N964B
1N964B-TP Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N964B vs 1N964B-TP
1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N964B vs 1N964B
1N964B Zener Diode Digitron Semiconductors 1N964B vs 1N964B
1N964B Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N964B vs 1N964B
1N964B-T Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated 1N964B vs 1N964B-T
1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N964B vs 1N964B
1N964B Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N964B vs 1N964B

Related Parts for 1N964B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N964B by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N964B by Continental Device India Ltd

  • Please alert me when 1N964B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N964B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N964B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N964B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N964B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N964B by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: