Part Details for 1N964B by ROHM Semiconductor
Overview of 1N964B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N964B
1N964B CAD Models
1N964B Part Data Attributes
|
1N964B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N964B
ROHM Semiconductor
Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N964B
This table gives cross-reference parts and alternative options found for 1N964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N964BHC | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N964B vs 1N964BHC |
JANTXV1N964B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N964B vs JANTXV1N964B |
1N964BFV | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N964B vs 1N964BFV |
1N4989US | Zener Diode, 200V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N964B vs 1N4989US |
1N963-1E3/TR | Zener Diode, 12V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | 1N964B vs 1N963-1E3/TR |
1N962B | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N964B vs 1N962B |
1N962B | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N964B vs 1N962B |
JAN1N964B-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | 1N964B vs JAN1N964B-1 |
1N962BE3 | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N964B vs 1N962BE3 |
1N962BT-77 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N964B vs 1N962BT-77 |