Part Details for 1N953 by Cobham PLC
Overview of 1N953 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N953
1N953 CAD Models
1N953 Part Data Attributes
|
1N953
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N953
Cobham PLC
Variable Capacitance Diode, 100pF C(T), 30V, Silicon, Abrupt, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 5.2174 | |
Diode Capacitance-Nom | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 7 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N953
This table gives cross-reference parts and alternative options found for 1N953. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N953, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V900 | Variable Capacitance Diode, 100pF C(T), 17V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N953 vs V900 |
1N4800 | 100pF, 17V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | 1N953 vs 1N4800 |
V100E | Variable Capacitance Diode, 100pF C(T), 22V, Silicon, DO-7, 2 PIN | Cobham PLC | 1N953 vs V100E |
MV840 | 100pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N953 vs MV840 |
MV840 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 100pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | 1N953 vs MV840 |
V100 | Variable Capacitance Diode, 100pF C(T), 17V, Silicon, DO-7, 2 PIN | Cobham PLC | 1N953 vs V100 |
1N4800 | Variable Capacitance Diode, 100pF C(T), 17V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | 1N953 vs 1N4800 |
1N4815 | Variable Capacitance Diode, 100pF C(T), Silicon, Abrupt, DO-14, | Spectrum Control | 1N953 vs 1N4815 |
KV650 | Variable Capacitance Diode, 100pF C(T), 20V, Silicon, Abrupt, DO-7 | Microsemi Corporation | 1N953 vs KV650 |
1N4800 | Variable Capacitance Diode, 100pF C(T), Silicon, Abrupt, DO-14, | Spectrum Control | 1N953 vs 1N4800 |