Part Details for V100 by Cobham PLC
Overview of V100 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for V100
V100 CAD Models
V100 Part Data Attributes
|
V100
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
V100
Cobham PLC
Variable Capacitance Diode, 100pF C(T), 17V, Silicon, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE | |
Breakdown Voltage-Min | 17 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 3.5 | |
Diode Capacitance-Nom | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 9 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 1e-7 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for V100
This table gives cross-reference parts and alternative options found for V100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V900 | Variable Capacitance Diode, 100pF C(T), 17V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | V100 vs V900 |
1N4800 | 100pF, 17V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | V100 vs 1N4800 |
V100E | Variable Capacitance Diode, 100pF C(T), 22V, Silicon, DO-7, 2 PIN | Cobham PLC | V100 vs V100E |
MV840 | 100pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | V100 vs MV840 |
MV840 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 100pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | V100 vs MV840 |
1N4800 | Variable Capacitance Diode, 100pF C(T), 17V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | V100 vs 1N4800 |
1N4815 | Variable Capacitance Diode, 100pF C(T), Silicon, Abrupt, DO-14, | Spectrum Control | V100 vs 1N4815 |
KV650 | Variable Capacitance Diode, 100pF C(T), 20V, Silicon, Abrupt, DO-7 | Microsemi Corporation | V100 vs KV650 |
1N4800 | Variable Capacitance Diode, 100pF C(T), Silicon, Abrupt, DO-14, | Spectrum Control | V100 vs 1N4800 |
1N4815 | 100pF, 22V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | V100 vs 1N4815 |