Part Details for 1N914A.TR by Fairchild Semiconductor Corporation
Overview of 1N914A.TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N914A.TR
1N914A.TR CAD Models
1N914A.TR Part Data Attributes:
Alternate Parts for 1N914A.TR
This table gives cross-reference parts and alternative options found for 1N914A.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914A.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914ATR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N914A.TR vs 1N914ATR |
1N914A | Rectifier Diode, DO-35, | Surge Components Inc | 1N914A.TR vs 1N914A |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Microsemi Corporation | 1N914A.TR vs 1N914A |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N914A.TR vs 1N914A |
1N914A-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Diodes Incorporated | 1N914A.TR vs 1N914A-13 |
1N914A | 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N914A.TR vs 1N914A |
1N914AT/R | DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 1N914A.TR vs 1N914AT/R |
1N914A-A | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N914A.TR vs 1N914A-A |
1N914A | Rectifier Diode, 1 Element, Silicon | Frontier Electronics Co Ltd | 1N914A.TR vs 1N914A |
1N914A | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Diodes Incorporated | 1N914A.TR vs 1N914A |