Part Details for 1N914A-AP by Micro Commercial Components
Overview of 1N914A-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Part Details for 1N914A-AP
1N914A-AP CAD Models
1N914A-AP Part Data Attributes:
|
1N914A-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N914A-AP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N914A-AP
This table gives cross-reference parts and alternative options found for 1N914A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914ATR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N914A-AP vs 1N914ATR |
1N914A | Rectifier Diode, DO-35, | Surge Components Inc | 1N914A-AP vs 1N914A |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Microsemi Corporation | 1N914A-AP vs 1N914A |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N914A-AP vs 1N914A |
1N914A-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Diodes Incorporated | 1N914A-AP vs 1N914A-13 |
1N914A | 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N914A-AP vs 1N914A |
1N914AT/R | DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 1N914A-AP vs 1N914AT/R |
1N914A.TR | 0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35 | Fairchild Semiconductor Corporation | 1N914A-AP vs 1N914A.TR |
1N914A-A | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N914A-AP vs 1N914A-A |
1N914A | Rectifier Diode, 1 Element, Silicon | Frontier Electronics Co Ltd | 1N914A-AP vs 1N914A |