Part Details for 1N754D by Microsemi Corporation
Overview of 1N754D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N754D
1N754D CAD Models
1N754D Part Data Attributes
|
1N754D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N754D
Microsemi Corporation
Zener Diode, 6.8V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 3.604 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N754D
This table gives cross-reference parts and alternative options found for 1N754D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | 1N754D vs JANTX1N754D-1 |
JANTX1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N754D vs JANTX1N754D-1 |
1N754D-1E3TR | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N754D vs 1N754D-1E3TR |
JANTXV1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | 1N754D vs JANTXV1N754D-1 |
JANTXV1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N754D vs JANTXV1N754D-1 |
JANTXV1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | 1N754D vs JANTXV1N754D-1 |
JANTX1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N754D vs JANTX1N754D-1 |
JAN1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N754D vs JAN1N754D-1 |
JANTX1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | 1N754D vs JANTX1N754D-1 |
1N754D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N754D vs 1N754D-1 |