1N754ATR-RECU
Central Semiconductor Corp
Description: Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35,

Overview of 1N754ATR-RECU by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N754ATR-RECU by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N754ATR-RECU by Central Semiconductor Corp

1N754ATR-RECU
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N754ATR-RECU
    Central Semiconductor Corp
    Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for 1N754ATR-RECU

This table gives cross-reference parts and alternative options found for 1N754ATR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754ATR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N755 Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N754ATR-RECU vs 1N755
1N755 Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N754ATR-RECU vs 1N755
1N755ATR Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N754ATR-RECU vs 1N755ATR
1N755-TP Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N754ATR-RECU vs 1N755-TP
1N755AT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754ATR-RECU vs 1N755AT-12
1N755-1E3/TR Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N754ATR-RECU vs 1N755-1E3/TR
1N754AFV Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754ATR-RECU vs 1N754AFV
CDLL6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N754ATR-RECU vs CDLL6320
1N755AHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754ATR-RECU vs 1N755AHE
1N755AHS Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754ATR-RECU vs 1N755AHS
Part Number Description Manufacturer Compare
1N755ADRL2 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N754ATR-RECU vs 1N755ADRL2
1N755A-1 Zener Diode, 7.5V V(Z), 5%, 0.4W, Microsemi Corporation 1N754ATR-RECU vs 1N755A-1
JANS1N754A-1 Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional Microsemi Corporation 1N754ATR-RECU vs JANS1N754A-1
1N754AT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754ATR-RECU vs 1N754AT-12
1N755AHA Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N754ATR-RECU vs 1N755AHA
1N754AT50A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N754ATR-RECU vs 1N754AT50A
1N754E3TR Zener Diode, 6.8V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N754ATR-RECU vs 1N754E3TR
1N755 7.5V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N754ATR-RECU vs 1N755
JANTX1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N754ATR-RECU vs JANTX1N754A
1N754AT-11A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N754ATR-RECU vs 1N754AT-11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N754ATR-RECU by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N754ATR-RECU by Central Semiconductor Corp

  • Please alert me when 1N754ATR-RECU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N754ATR-RECU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N754ATR-RECU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N754ATR-RECU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N754ATR-RECU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N754ATR-RECU by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: