1N755-1E3/TR
Microsemi Corporation
Description: Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N755-1E3/TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N755-1E3/TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N755-1E3/TR by Microsemi Corporation

1N755-1E3/TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. 1N755-1E3/TR
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N755-1E3/TR

This table gives cross-reference parts and alternative options found for 1N755-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N755-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N755ADRL2 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N755-1E3/TR vs 1N755ADRL2
1N755T-16A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N755T-16A
1N754AHA Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N754AHA
1N754A-1E3/TR Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N755-1E3/TR vs 1N754A-1E3/TR
1N755AT-10A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N755-1E3/TR vs 1N755AT-10A
1N755A Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Diodes Incorporated 1N755-1E3/TR vs 1N755A
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd 1N755-1E3/TR vs 1N754A
1N755 Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N755-1E3/TR vs 1N755
1N755T-12 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N755T-12
1N755A Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N755-1E3/TR vs 1N755A
Part Number Description Manufacturer Compare
1N755A-BP Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N755-1E3/TR vs 1N755A-BP
1N755T-87 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N755T-87
1N754T-11 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N754T-11
1N755A-AP Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N755-1E3/TR vs 1N755A-AP
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N755-1E3/TR vs 1N754A
1N754AHX Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N754AHX
1N754 Zener Diode, 6.8V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N755-1E3/TR vs 1N754
1N754A1 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N755-1E3/TR vs 1N754A1
1N755AHG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N755-1E3/TR vs 1N755AHG
1N755A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N755-1E3/TR vs 1N755A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N755-1E3/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N755-1E3/TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N755-1E3/TR would you like to use for your alert(s)?
  • Please alert me when 1N755-1E3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N755-1E3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N755-1E3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N755-1E3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N755-1E3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N755-1E3/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: