Part Details for 1N6641 by Bkc Semiconductors Inc
Overview of 1N6641 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N6641
1N6641 CAD Models
1N6641 Part Data Attributes
|
1N6641
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N6641
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.625 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6641
This table gives cross-reference parts and alternative options found for 1N6641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6641 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6641 vs JANTXV1N6641 |
1N6641 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6641 vs 1N6641 |
1N6641US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | 1N6641 vs 1N6641US |
1N6641US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | 1N6641 vs 1N6641US |
JANS1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Cobham Semiconductor Solutions | 1N6641 vs JANS1N6641US |
JANTXV1N6641U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Compensated Devices Inc | 1N6641 vs JANTXV1N6641U |
1N6641USE3 | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6641 vs 1N6641USE3 |
JANS1N6641US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | 1N6641 vs JANS1N6641US |
JANTXV1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | 1N6641 vs JANTXV1N6641U |
JANTX1N6641US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6641 vs JANTX1N6641US |