Part Details for 1N6640 by Microsemi Corporation
Overview of 1N6640 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6640
1N6640 CAD Models
1N6640 Part Data Attributes
|
1N6640
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6640
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6640
This table gives cross-reference parts and alternative options found for 1N6640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6640U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | 1N6640 vs JANTX1N6640U |
JAN1N6640U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Compensated Devices Inc | 1N6640 vs JAN1N6640U |
1N6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N6640 vs 1N6640 |
JAN1N6640US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6640 vs JAN1N6640US |
1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6640 vs 1N6640US |
1N6640U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | 1N6640 vs 1N6640U |
JAN1N6640 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6640 vs JAN1N6640 |
JANTXV1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6640 vs JANTXV1N6640US |
JANS1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N6640 vs JANS1N6640US |
1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | 1N6640 vs 1N6640US |