Part Details for 1N6640U by MACOM
Overview of 1N6640U by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6640U
1N6640U CAD Models
1N6640U Part Data Attributes
|
1N6640U
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N6640U
MACOM
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6640U
This table gives cross-reference parts and alternative options found for 1N6640U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6640U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6640U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | 1N6640U vs JANTX1N6640U |
JAN1N6640U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Compensated Devices Inc | 1N6640U vs JAN1N6640U |
1N6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N6640U vs 1N6640 |
JAN1N6640US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6640U vs JAN1N6640US |
1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6640U vs 1N6640US |
JAN1N6640 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6640U vs JAN1N6640 |
JANTXV1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6640U vs JANTXV1N6640US |
JANS1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N6640U vs JANS1N6640US |
1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | 1N6640U vs 1N6640US |
JAN1N6640U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | MACOM | 1N6640U vs JAN1N6640U |