Part Details for 1N6621US/TR by Microsemi Corporation
Overview of 1N6621US/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6621US/TR
1N6621US/TR CAD Models
1N6621US/TR Part Data Attributes
|
1N6621US/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6621US/TR
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6621US/TR
This table gives cross-reference parts and alternative options found for 1N6621US/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6621US/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N6621US/TR vs JANS1N6621 |
SP6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N6621US/TR vs SP6621 |
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Sensitron Semiconductors | 1N6621US/TR vs JANS1N6621 |
1N6621US/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N6621US/TR vs 1N6621US/TR |
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Microsemi Corporation | 1N6621US/TR vs JANS1N6621 |