1N6621US/TR vs JANS1N6621 feature comparison

1N6621US/TR Microsemi Corporation

Buy Now Datasheet

JANS1N6621 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 1.6 V
JESD-30 Code O-LELF-R2 O-LALF-W2
Non-rep Pk Forward Current-Max 20 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1.2 A 1.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.045 µs 0.045 µs
Surface Mount YES NO
Technology AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 2
Factory Lead Time 39 Weeks
JESD-609 Code e0
Qualification Status Qualified
Reference Standard MIL-19500
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N6621US/TR with alternatives

Compare JANS1N6621 with alternatives