Part Details for 1N6479 by General Instrument Corp
Overview of 1N6479 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N6479
1N6479 CAD Models
1N6479 Part Data Attributes
|
1N6479
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N6479
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6479
This table gives cross-reference parts and alternative options found for 1N6479. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6479, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM07-50HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | 1N6479 vs BYM07-50HE3_A/I |
BYM10-50 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N6479 vs BYM10-50 |
BYM07-50 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | 1N6479 vs BYM07-50 |
SM4002-T/R | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | 1N6479 vs SM4002-T/R |
BYM10-50 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | 1N6479 vs BYM10-50 |
BYM10-100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | General Instrument Corp | 1N6479 vs BYM10-100 |
GL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | 1N6479 vs GL41A |
FSM104-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1N6479 vs FSM104-T |
GL41BHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6479 vs GL41BHE3/96 |
DL4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF-2 | Microsemi Corporation | 1N6479 vs DL4936 |