Part Details for 1N647 by Microsemi Corporation
Overview of 1N647 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 400 Volt, DO-7 | 1 |
|
$3.3726 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-7 | 98 |
|
$3.0895 / $5.0100 | Buy Now |
Part Details for 1N647
1N647 CAD Models
1N647 Part Data Attributes
|
1N647
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N647
Microsemi Corporation
Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N647
This table gives cross-reference parts and alternative options found for 1N647. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N647, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N647-1 | Rectifier Diode, 1 Element, 0.15A, 400V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | General Instrument Corp | 1N647 vs JAN1N647-1 |
1N647 | Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N647 vs 1N647 |
1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, | Unitrode Corporation | 1N647 vs 1N647-1 |
1N647-1 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N647 vs 1N647-1 |
JANTX1N647-1 | Rectifier Diode, 1 Element, 0.15A, 400V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | General Instrument Corp | 1N647 vs JANTX1N647-1 |
JANTX1N647 | Rectifier Diode, 1 Element, 0.4A, Silicon, | Unitrode Corp (RETIRED) | 1N647 vs JANTX1N647 |
JANTXV1N647-1 | Rectifier Diode, 1 Element, 0.15A, 12V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N647 vs JANTXV1N647-1 |
1N647 | Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | 1N647 vs 1N647 |
JAN1N647-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, | Microsemi Corporation | 1N647 vs JAN1N647-1 |
JAN1N647-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corp (RETIRED) | 1N647 vs JAN1N647-1 |