Datasheets
1N6351US by:

Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional

Part Details for 1N6351US by Microchip Technology Inc

Overview of 1N6351US by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for 1N6351US

Part # Distributor Description Stock Price Buy
DISTI # 36AJ2187
Newark 130 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6351US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.8100
  • 500 $12.3100
$12.3100 / $12.8100 Buy Now
DISTI # 1N6351US-ND
DigiKey DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $12.8100
$12.8100 Buy Now
DISTI # 1N6351US
Avnet Americas Diode Zener Single 130V 5% 500mW 2-Pin B-MELF - Bulk (Alt: 1N6351US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1 $13.7900
  • 100 $12.8100
  • 500 $12.3100
$12.3100 / $13.7900 Buy Now
DISTI # 494-1N6351US
Mouser Electronics Zener Diodes 130 V Voltage Regulator RoHS: Not Compliant 0
  • 100 $12.8100
$12.8100 Order Now
DISTI # 1N6351US
Microchip Technology Inc Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 953

Alternates Available
  • 1 $13.7900
$13.7900 Buy Now
Onlinecomponents.com Diode Zener Single 130V 5% 500mW 2-Pin B-MELF RoHS: Compliant 953 Factory Stock
  • 25 $19.7000
  • 50 $14.7800
  • 75 $13.7900
  • 100 $13.5100
$13.5100 / $19.7000 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 0
  • 1 $14.4900
  • 100 $13.1300
  • 500 $12.3100
  • 1,000 $12.0100
$12.0100 / $14.4900 Buy Now
Master Electronics Diode Zener Single 130V 5% 500mW 2-Pin B-MELF RoHS: Compliant 953 Factory Stock
  • 25 $19.7000
  • 50 $14.7800
  • 75 $13.7900
  • 100 $13.5100
$13.5100 / $19.7000 Buy Now

Part Details for 1N6351US

1N6351US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6351US Part Data Attributes

1N6351US Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N6351US Microchip Technology Inc Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, B, D-5D, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 28 Weeks
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 850 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 130 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 0.95 mA

Alternate Parts for 1N6351US

This table gives cross-reference parts and alternative options found for 1N6351US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6351US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6351US vs JANTXV1N6351US
1N6351USE3 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation 1N6351US vs 1N6351USE3
1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6351US vs 1N6351US
JANTX1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6351US vs JANTX1N6351US
JAN1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6351US vs JAN1N6351US
JAN1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6351US vs JAN1N6351US
JANTX1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6351US vs JANTX1N6351US
1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N6351US vs 1N6351US
JANTXV1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6351US vs JANTXV1N6351US
Part Number Description Manufacturer Compare
1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N6351US vs 1N6351US
1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors 1N6351US vs 1N6351US
JAN1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6351US vs JAN1N6351US
JANTXV1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6351US vs JANTXV1N6351US
JANTX1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N6351US vs JANTX1N6351US
1N6351USE3 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation 1N6351US vs 1N6351USE3
JAN1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency 1N6351US vs JAN1N6351US
JANTXV1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency 1N6351US vs JANTXV1N6351US
JANTX1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency 1N6351US vs JANTX1N6351US
JAN1N6351US Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation 1N6351US vs JAN1N6351US

1N6351US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6351US by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6351US by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N6351US would you like to use for your alert(s)?
  • Please alert me when 1N6351US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6351US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6351US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6351US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6351US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6351US by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: