Part Details for 1N6351US by Microchip Technology Inc
Overview of 1N6351US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N6351US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2187
|
Newark | 130 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6351US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $12.8100 | Buy Now |
DISTI #
1N6351US-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8100 | Buy Now |
DISTI #
1N6351US
|
Avnet Americas | Diode Zener Single 130V 5% 500mW 2-Pin B-MELF - Bulk (Alt: 1N6351US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3100 / $13.7900 | Buy Now |
DISTI #
494-1N6351US
|
Mouser Electronics | Zener Diodes 130 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.8100 | Order Now |
DISTI #
1N6351US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
953 Alternates Available |
|
$13.7900 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 130V 5% 500mW 2-Pin B-MELF RoHS: Compliant | 953 Factory Stock |
|
$13.5100 / $19.7000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0100 / $14.4900 | Buy Now |
|
Master Electronics | Diode Zener Single 130V 5% 500mW 2-Pin B-MELF RoHS: Compliant | 953 Factory Stock |
|
$13.5100 / $19.7000 | Buy Now |
Part Details for 1N6351US
1N6351US CAD Models
1N6351US Part Data Attributes
|
1N6351US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6351US
Microchip Technology Inc
Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 850 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.95 mA |
Alternate Parts for 1N6351US
This table gives cross-reference parts and alternative options found for 1N6351US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6351US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6351US vs JANTXV1N6351US |
1N6351USE3 | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | 1N6351US vs 1N6351USE3 |
1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6351US vs 1N6351US |
JANTX1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6351US vs JANTX1N6351US |
JAN1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6351US vs JAN1N6351US |
JAN1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6351US vs JAN1N6351US |
JANTX1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6351US vs JANTX1N6351US |
1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6351US vs 1N6351US |
JANTXV1N6351US | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6351US vs JANTXV1N6351US |