Part Details for 1N6155A by Voltage Multipliers Inc
Overview of 1N6155A by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6155A
1N6155A CAD Models
1N6155A Part Data Attributes
|
1N6155A
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
1N6155A
Voltage Multipliers Inc
Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 27.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6155A
This table gives cross-reference parts and alternative options found for 1N6155A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6155A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6155A | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155A vs JANTXV1N6155A |
1N6155A | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155A vs 1N6155A |
1N6155A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | 1N6155A vs 1N6155A |
JANTX1N6155A | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6155A vs JANTX1N6155A |