Datasheets
1N6025B by:

Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Part Details for 1N6025B by International Semiconductor Inc

Overview of 1N6025B by International Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N6025B

1N6025B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N6025B Part Data Attributes

1N6025B International Semiconductor Inc
Buy Now Datasheet
Compare Parts:
1N6025B International Semiconductor Inc Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 650 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 120 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2 mA

Alternate Parts for 1N6025B

This table gives cross-reference parts and alternative options found for 1N6025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6025A Zener Diode, 120V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N6025B vs 1N6025A
1N6025BE3 Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6025B vs 1N6025BE3
1N6025B Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N6025B vs 1N6025B
1N6025B Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N6025B vs 1N6025B
1N6025BTRLEADFREE Zener Diode, 110V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N6025B vs 1N6025BTRLEADFREE
1N6025E3TR Zener Diode, 110V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6025B vs 1N6025E3TR
1N6025A Zener Diode, 110V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6025B vs 1N6025A
1N6025AE3TR Zener Diode, 110V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6025B vs 1N6025AE3TR
1N6025BE3TR Zener Diode, 110V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6025B vs 1N6025BE3TR
1N6025BLEADFREE Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N6025B vs 1N6025BLEADFREE
Part Number Description Manufacturer Compare
MV1EZ110DE3 Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N6025B vs MV1EZ110DE3
MX1EZ110D Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N6025B vs MX1EZ110D
JAN1N3045B-1 Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6025B vs JAN1N3045B-1
MSP1GZ110D1E3TR Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation 1N6025B vs MSP1GZ110D1E3TR
MV1N3045BUR-1 Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N6025B vs MV1N3045BUR-1
1M110ZS5 180V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N6025B vs 1M110ZS5
1N6025B Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N6025B vs 1N6025B
1N3045CUR-1 Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N6025B vs 1N3045CUR-1
JANTX1N3045C-1 Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6025B vs JANTX1N3045C-1
JAN1N3045C-1 Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc 1N6025B vs JAN1N3045C-1

1N6025B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6025B by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6025B by International Semiconductor Inc

  • Please alert me when 1N6025B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6025B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6025B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6025B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6025B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6025B by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: