Part Details for 1N6001BTR-RMCU by Central Semiconductor Corp
Overview of 1N6001BTR-RMCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N6001BTR-RMCU
1N6001BTR-RMCU CAD Models
1N6001BTR-RMCU Part Data Attributes
|
1N6001BTR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N6001BTR-RMCU
Central Semiconductor Corp
Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6001BTR-RMCU
This table gives cross-reference parts and alternative options found for 1N6001BTR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6001BTR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6001BTR-RECU | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BTR-RMCU vs 1N6001BTR-RECU |
GZA13-BT | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N6001BTR-RMCU vs GZA13-BT |
GZA12-BT | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N6001BTR-RMCU vs GZA12-BT |
1N5242BTR-RMCU | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BTR-RMCU vs 1N5242BTR-RMCU |
1N5533BTR-RECU | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BTR-RMCU vs 1N5533BTR-RECU |
1N5739BBK | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BTR-RMCU vs 1N5739BBK |
1N6003BTR-RECU | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BTR-RMCU vs 1N6003BTR-RECU |
GZA12-AT1 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N6001BTR-RMCU vs GZA12-AT1 |
1N5531BTR-RECU | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BTR-RMCU vs 1N5531BTR-RECU |
GZA11-BT | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N6001BTR-RMCU vs GZA11-BT |