Part Details for 1N5737BTR-RECU by Central Semiconductor Corp
Overview of 1N5737BTR-RECU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5737BTR-RECU
1N5737BTR-RECU CAD Models
1N5737BTR-RECU Part Data Attributes:
|
1N5737BTR-RECU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5737BTR-RECU
Central Semiconductor Corp
Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5737BTR-RECU
This table gives cross-reference parts and alternative options found for 1N5737BTR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5737BTR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5739BBK | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N5739BBK |
1N5738BTR-RMCU | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N5738BTR-RMCU |
1N6003BTR-RECU | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N6003BTR-RECU |
1N5739BTR-RECU | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N5739BTR-RECU |
1N5533BTR-RMCU | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N5533BTR-RMCU |
1N5531BTR-RMCU | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N5531BTR-RMCU |
GZA12-BT | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5737BTR-RECU vs GZA12-BT |
GZA11-BT | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5737BTR-RECU vs GZA11-BT |
1N5242BTR-RMCU | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5737BTR-RECU vs 1N5242BTR-RMCU |
GZA11-AT1 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N5737BTR-RECU vs GZA11-AT1 |