Part Details for 1N6000DTA2 by Motorola Semiconductor Products
Overview of 1N6000DTA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6000DTA2
1N6000DTA2 CAD Models
1N6000DTA2 Part Data Attributes
|
1N6000DTA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N6000DTA2
Motorola Semiconductor Products
Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6000DTA2
This table gives cross-reference parts and alternative options found for 1N6000DTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000DTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55A10-T | Zener Diode, | Micro Commercial Components | 1N6000DTA2 vs BZX55A10-T |
BZX55C10A-35T/R | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6000DTA2 vs BZX55C10A-35T/R |
BZX55A10-35B | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6000DTA2 vs BZX55A10-35B |
BZX55C10A-35T/B | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6000DTA2 vs BZX55C10A-35T/B |
1N6000DRL | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N6000DTA2 vs 1N6000DRL |
BZX55A10-BP | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N6000DTA2 vs BZX55A10-BP |
1N6000DRL2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6000DTA2 vs 1N6000DRL2 |
BZX55A10B2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N6000DTA2 vs BZX55A10B2 |
1N6000DTA2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6000DTA2 vs 1N6000DTA2 |
BZX55A10AR1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N6000DTA2 vs BZX55A10AR1 |