There are no models available for this part yet.
Overview of 1N5940B-PBF by Digitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for 1N5940B-PBF by Digitron Semiconductors
Part Data Attributes for 1N5940B-PBF by Digitron Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIGITRON SEMICONDUCTORS
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
53 Ω
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-XALF-W2
|
Knee Impedance-Max
|
950 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
43 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
32.7 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8.7 mA
|
Alternate Parts for 1N5940B-PBF
This table gives cross-reference parts and alternative options found for 1N5940B-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5940B-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5940BHR | Zener Diode | Digitron Semiconductors | 1N5940B-PBF vs 1N5940BHR |
CZRA5940B-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1N5940B-PBF vs CZRA5940B-HF |
SMAJ5940B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1N5940B-PBF vs SMAJ5940B |
ACZRA5940B-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1N5940B-PBF vs ACZRA5940B-HF |
SMAJ5940BHE3-TP | Zener Diode, | Micro Commercial Components | 1N5940B-PBF vs SMAJ5940BHE3-TP |