Datasheets
1N5936BRLG by:

30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN

Part Details for 1N5936BRLG by onsemi

Overview of 1N5936BRLG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5936BRLG

1N5936BRLG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5936BRLG Part Data Attributes

1N5936BRLG onsemi
Buy Now Datasheet
Compare Parts:
1N5936BRLG onsemi 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DO-41
Package Description LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 28 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 12.5 mA

Alternate Parts for 1N5936BRLG

This table gives cross-reference parts and alternative options found for 1N5936BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5936BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5936BG Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5936BRLG vs 1N5936BG
1N5936B_AY_00001 Zener Diode, PanJit Semiconductor 1N5936BRLG vs 1N5936B_AY_00001
1N5936B-T Zener Diode, Micro Commercial Components 1N5936BRLG vs 1N5936B-T
1N5936B Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5936BRLG vs 1N5936B
1N5936BRR2 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5936BRLG vs 1N5936BRR2
1N5936B_B0_00001 Zener Diode PanJit Semiconductor 1N5936BRLG vs 1N5936B_B0_00001
MV1N5936BG Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936BRLG vs MV1N5936BG
1N5936B 3 Watt SUR30 Zener Voltage Regulators 30 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi 1N5936BRLG vs 1N5936B
1N5936BGTR Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5936BRLG vs 1N5936BGTR
1N5936B-A Zener Diode, Micro Commercial Components 1N5936BRLG vs 1N5936B-A
Part Number Description Manufacturer Compare
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5936BRLG vs JANTX1N4969
1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N5936BRLG vs 1N4969
MQ1N5936BPTR Zener Diode, 30V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5936BRLG vs MQ1N5936BPTR
1N5363BTRLEADFREE Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5936BRLG vs 1N5363BTRLEADFREE
BZX85C30RLRL Zener Diode, 30V V(Z), 6.66%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5936BRLG vs BZX85C30RLRL
JANTXV1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N5936BRLG vs JANTXV1N4969
1N5363 Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5936BRLG vs 1N5363
1N5936B Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5936BRLG vs 1N5936B
BZX85C30TA2 Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N5936BRLG vs BZX85C30TA2
1N5936B Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5936BRLG vs 1N5936B

1N5936BRLG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5936BRLG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5936BRLG by onsemi

Select Manufacturer
Which Manufacturer of 1N5936BRLG would you like to use for your alert(s)?
  • Please alert me when 1N5936BRLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5936BRLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5936BRLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5936BRLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5936BRLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5936BRLG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: