Part Details for BZX85C30TA2 by Motorola Semiconductor Products
Overview of BZX85C30TA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C30TA2
BZX85C30TA2 CAD Models
BZX85C30TA2 Part Data Attributes
|
BZX85C30TA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C30TA2
Motorola Semiconductor Products
Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C30TA2
This table gives cross-reference parts and alternative options found for BZX85C30TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C30TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85-C30 | Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C30TA2 vs BZX85-C30 |
BZX85C30 | Zener Diode, 30V V(Z), 5%, 1W, | Motorola Semiconductor Products | BZX85C30TA2 vs BZX85C30 |
BZX85C30GP | Zener Diode, 30V V(Z), 6.6%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C30TA2 vs BZX85C30GP |
BZX85C30-B | Zener Diode, | Micro Commercial Components | BZX85C30TA2 vs BZX85C30-B |
1N5363B-A | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZX85C30TA2 vs 1N5363B-A |
1N5363BTRLEADFREE | Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C30TA2 vs 1N5363BTRLEADFREE |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | BZX85C30TA2 vs 1N5363B |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX85C30TA2 vs 1N5363B |
1N5363A | Zener Diode, 30V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | BZX85C30TA2 vs 1N5363A |
BZX85C30T26A | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C30TA2 vs BZX85C30T26A |