1N5929BPE3
Description: Zener Diode

Overview of 1N5929BPE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5929BPE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5929BPE3 by Microsemi Corporation

1N5929BPE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
15 V
Reverse Current-Max
1 µA
Reverse Test Voltage
11.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1N5929BPE3
    Microsemi Corporation
    Zener Diode
    VS

Alternate Parts for 1N5929BPE3

This table gives cross-reference parts and alternative options found for 1N5929BPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5929BPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5929BTR Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5929BPE3 vs 1N5929BTR
1N5929BG Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5929BPE3 vs 1N5929BG
1N5929B-AP Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5929BPE3 vs 1N5929B-AP
1N5929BGTR Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5929BPE3 vs 1N5929BGTR
1N5929BP Zener Diode, 15V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5929BPE3 vs 1N5929BP
1N5929BRR1 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5929BPE3 vs 1N5929BRR1
1N5929B-TP Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5929BPE3 vs 1N5929B-TP
1N5929B_R2_00001 Zener Diode PanJit Semiconductor 1N5929BPE3 vs 1N5929B_R2_00001
1N5929BP-BP-HF Zener Diode, Micro Commercial Components 1N5929BPE3 vs 1N5929BP-BP-HF
1N5929B Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5929BPE3 vs 1N5929B
Part Number Description Manufacturer Compare
MSP1N5929BPTR Zener Diode, 15V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5929BPE3 vs MSP1N5929BPTR
1N5929B-T/B Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5929BPE3 vs 1N5929B-T/B
1N5929B Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5929BPE3 vs 1N5929B
1N5929B-T/R Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5929BPE3 vs 1N5929B-T/R
1N5929B 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5929BPE3 vs 1N5929B
1N5929B_R2_00001 Zener Diode PanJit Semiconductor 1N5929BPE3 vs 1N5929B_R2_00001
1N5929BRR1 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5929BPE3 vs 1N5929BRR1
1N5929B-AP Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5929BPE3 vs 1N5929B-AP
1N5929BP-BP-HF Zener Diode, Micro Commercial Components 1N5929BPE3 vs 1N5929BP-BP-HF
1N5929BP-BP Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5929BPE3 vs 1N5929BP-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5929BPE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5929BPE3 by Microsemi Corporation

  • Please alert me when 1N5929BPE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5929BPE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5929BPE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5929BPE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5929BPE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5929BPE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: