1N5929B_R2_00001
Description: Zener Diode

Overview of 1N5929B_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5929B_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-1N5929B_R2_00001
Mouser Electronics Zener Diodes 1500mW,ZENER,DO-41,15V RoHS: Compliant 0
  • 5,000 $0.0530
  • 500,000 $0.0530
$0.0530 Order Now
NAC 1500mW,ZENER,DO-41,15V RoHS: Compliant Min Qty: 500000 Package Multiple: 5000 0
RFQ

CAD Models for 1N5929B_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5929B_R2_00001 by PanJit Semiconductor

1N5929B_R2_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
15 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1N5929B_R2_00001
    PanJit Semiconductor
    Zener Diode
    VS

Alternate Parts for 1N5929B_R2_00001

This table gives cross-reference parts and alternative options found for 1N5929B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5929B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5929BRR1 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5929B_R2_00001 vs 1N5929BRR1
1N5929BTR-RPCU Zener Diode, 15V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5929B_R2_00001 vs 1N5929BTR-RPCU
1N5929B Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5929B_R2_00001 vs 1N5929B
MX1N5929BG Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5929B_R2_00001 vs MX1N5929BG
1N5929B-B Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5929B_R2_00001 vs 1N5929B-B
1N5929BTR Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5929B_R2_00001 vs 1N5929BTR
1N5929B-T/R Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5929B_R2_00001 vs 1N5929B-T/R
MX1N5929BP Zener Diode, 15V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5929B_R2_00001 vs MX1N5929BP
1N5929BBK Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5929B_R2_00001 vs 1N5929BBK
1N5929BRL 3.0 W Zener Diode Voltage Regulator 15 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL onsemi 1N5929B_R2_00001 vs 1N5929BRL
Part Number Description Manufacturer Compare
1N5929B-AP Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5929B_R2_00001 vs 1N5929B-AP
1N5929BGTR Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5929B_R2_00001 vs 1N5929BGTR
1N5929BRR1 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5929B_R2_00001 vs 1N5929BRR1
1N5929B 15V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5929B_R2_00001 vs 1N5929B
1N5929B_B0_10001 Zener Diode PanJit Semiconductor 1N5929B_R2_00001 vs 1N5929B_B0_10001
MX1N5929BG Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5929B_R2_00001 vs MX1N5929BG
1N5929BP-TP-HF Zener Diode, Micro Commercial Components 1N5929B_R2_00001 vs 1N5929BP-TP-HF
1N5929BRL 3.0 W Zener Diode Voltage Regulator 15 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL onsemi 1N5929B_R2_00001 vs 1N5929BRL
1N5929BBK Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5929B_R2_00001 vs 1N5929BBK
MX1N5929BGTR Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5929B_R2_00001 vs MX1N5929BGTR

Related Parts for 1N5929B_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5929B_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5929B_R2_00001 by PanJit Semiconductor

  • Please alert me when 1N5929B_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5929B_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5929B_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5929B_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5929B_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5929B_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: