1N5819CSM4-JQRS.RAD
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4

Overview of 1N5819CSM4-JQRS.RAD by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5819CSM4-JQRS.RAD by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5819CSM4-JQRS.RAD by TT Electronics Resistors

1N5819CSM4-JQRS.RAD
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, CERAMIC, LCC3-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
MO-041BA
JESD-30 Code
R-CDSO-N4
Number of Elements
1
Number of Phases
1
Number of Terminals
4
Output Current-Max
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. 1N5819CSM4-JQRS.RAD
    TT Electronics Resistors
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4
    VS

Alternate Parts for 1N5819CSM4-JQRS.RAD

This table gives cross-reference parts and alternative options found for 1N5819CSM4-JQRS.RAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819CSM4-JQRS.RAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5819CSM4-JQRS 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS
1N5819CSM4-JQRS.DA Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.DA
1N5819CSM4-JQRS.CVB 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.CVB
1N5819CSM4-JQRS.GCDM Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GCDM
1N5819CSM4-JQRS.SEM 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.SEM
1N5819CSM4-JQRS.XRAY 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.XRAY
1N5819CSM4-JQRS.GCDE Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GCDE
1N5819CSM4-JQRS.GRPC 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GRPC
1N5819CSM4-JQRS.GBDM Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GBDM
1N5819CSM4-JQRS.GRPC Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GRPC
Part Number Description Manufacturer Compare
1N5819CSM4-JQRS.GBDM 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GBDM
1N5819CSM4-JQRS.XRAY Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.XRAY
1N5819CSM4-JQRS.CVB 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.CVB
1N5819CSM4-JQRS.GRPB Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GRPB
1N5819CSM4-JQRS.SEM Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.SEM
1N5819CSM4-JQRS.DA Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.DA
1N5819CSM4-JQRS.GCDM 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GCDM
1N5819CSM4-JQRS.GRPC Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GRPC
1N5819CSM4-JQRS.SS Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.SS
1N5819CSM4-JQRS.GBDM Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 TT Electronics Resistors 1N5819CSM4-JQRS.RAD vs 1N5819CSM4-JQRS.GBDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5819CSM4-JQRS.RAD by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5819CSM4-JQRS.RAD by TT Electronics Resistors

  • Please alert me when 1N5819CSM4-JQRS.RAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5819CSM4-JQRS.RAD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5819CSM4-JQRS.RAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5819CSM4-JQRS.RAD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5819CSM4-JQRS.RAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5819CSM4-JQRS.RAD by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: