There are no models available for this part yet.
Overview of 1N5819CSM4-JQRS.GBDM by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 1N5819CSM4-JQRS.GBDM by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for 1N5819CSM4-JQRS.GBDM by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
DLCC
|
Package Description
|
R-CDSO-N4
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
MO-041BA
|
JESD-30 Code
|
R-CDSO-N4
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
1 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for 1N5819CSM4-JQRS.GBDM
This table gives cross-reference parts and alternative options found for 1N5819CSM4-JQRS.GBDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819CSM4-JQRS.GBDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819CSM4-JQRS | 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS |
1N5819CSM4-JQRS.DA | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.DA |
1N5819CSM4-JQRS.CVB | 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.CVB |
1N5819CSM4-JQRS.RAD | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.RAD |
1N5819CSM4-JQRS.GCDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.GCDM |
1N5819CSM4-JQRS.SEM | 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.SEM |
1N5819CSM4-JQRS.XRAY | 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.XRAY |
1N5819CSM4-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.GCDE |
1N5819CSM4-JQRS.GRPC | 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.GRPC |
1N5819CSM4-JQRS.GBDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5819CSM4-JQRS.GBDM vs 1N5819CSM4-JQRS.GBDM |