1N5819-TP-HF
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41,

Overview of 1N5819-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5819-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5819-TP-HF by Micro Commercial Components

1N5819-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. 1N5819-TP-HF
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for 1N5819-TP-HF

This table gives cross-reference parts and alternative options found for 1N5819-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG 1N5819-TP-HF vs 1N5819
JANTXV1N5819-1 Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Microsemi Corporation 1N5819-TP-HF vs JANTXV1N5819-1
1N5819-1 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5819-TP-HF vs 1N5819-1
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) Frontier Electronics Co Ltd 1N5819-TP-HF vs 1N5819
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) Mospec Semiconductor Corp 1N5819-TP-HF vs 1N5819
SB145L Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5819-TP-HF vs SB145L
SR108 Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Rectron Semiconductor 1N5819-TP-HF vs SR108
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp 1N5819-TP-HF vs 1N5819
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1N5819-TP-HF vs 1N5819
S5277G DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3C1A, 2 PIN, Signal Diode Toshiba America Electronic Components 1N5819-TP-HF vs S5277G
Part Number Description Manufacturer Compare
1N5819-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N5819-TP-HF vs 1N5819-E3/54
UF4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Diotec Semiconductor AG 1N5819-TP-HF vs UF4006
TVR1J Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd 1N5819-TP-HF vs TVR1J
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Codi Semiconductor Inc 1N5819-TP-HF vs 1N5819
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5819-TP-HF vs 1N5819
1N5819-T/B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N5819-TP-HF vs 1N5819-T/B
RGP1300 Rectifier Diode, 1 Element, 0.4A, 3000V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N5819-TP-HF vs RGP1300
GP1400 Rectifier Diode, 1 Element, 0.5A, 4000V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N5819-TP-HF vs GP1400
GP102 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Diotec Electronics Corp 1N5819-TP-HF vs GP102
1N5819-T3-LF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5819-TP-HF vs 1N5819-T3-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5819-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5819-TP-HF by Micro Commercial Components

  • Please alert me when 1N5819-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5819-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5819-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5819-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5819-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5819-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: