SR108
Description: Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM),

Overview of SR108 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SR108 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR108 by Rectron Semiconductor

SR108
Rectron Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SR108
    Rectron Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM),
    VS

Alternate Parts for SR108

This table gives cross-reference parts and alternative options found for SR108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5819RL 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi SR108 vs 1N5819RL
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) Qua-Tron Electronics Industrial Co Ltd SR108 vs 1N5819
R2000F Rectifier Diode, 1 Element, 0.2A, 2000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd SR108 vs R2000F
1N5819-TS02-BP Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components SR108 vs 1N5819-TS02-BP
1N5819RL 40 V, 1 A axial Power Schottky Rectifier STMicroelectronics SR108 vs 1N5819RL
1N5819-1 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SR108 vs 1N5819-1
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) Frontier Electronics Co Ltd SR108 vs 1N5819
1N5819-TB Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SR108 vs 1N5819-TB
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) Allied Electronic & Semiconductor Technology Inc SR108 vs 1N5819
1N5819-G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SR108 vs 1N5819-G
Part Number Description Manufacturer Compare
1N5819-T Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR108 vs 1N5819-T
SB160L Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SR108 vs SB160L
1N5819-A Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR108 vs 1N5819-A
1N5819-B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd SR108 vs 1N5819-B
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SR108 vs 1N5819
FUR160 Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica SR108 vs FUR160
1N5819M Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 Vishay Semiconductors SR108 vs 1N5819M
1N5819 Rectifier Diode, Schottky, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd SR108 vs 1N5819
1N5819 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, Hitano Enterprise Corp SR108 vs 1N5819
1N5819T50R Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation SR108 vs 1N5819T50R

Related Parts for SR108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR108 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR108 by Rectron Semiconductor

  • Please alert me when SR108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR108 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: