1N5818M03
Rectron Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Overview of 1N5818M03 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N5818M03 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5818M03 by Rectron Semiconductor

1N5818M03
Rectron Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5818M03
    Rectron Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
    VS

Alternate Parts for 1N5818M03

This table gives cross-reference parts and alternative options found for 1N5818M03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818M03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N18-AP Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components 1N5818M03 vs 1N18-AP
1S30 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, Formosa Microsemi Co Ltd 1N5818M03 vs 1S30
11EQS03LTA1B2 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, KYOCERA Corporation 1N5818M03 vs 11EQS03LTA1B2
1N18-B Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N5818M03 vs 1N18-B
1S30 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components 1N5818M03 vs 1S30
11DQ03LTR Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation 1N5818M03 vs 11DQ03LTR
USD1130 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, Unitrode Corporation 1N5818M03 vs USD1130
1S30-TP Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components 1N5818M03 vs 1S30-TP
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG 1N5818M03 vs 1N5818
1N18 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N5818M03 vs 1N18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5818M03 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5818M03 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1N5818M03 would you like to use for your alert(s)?
  • Please alert me when 1N5818M03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5818M03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5818M03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5818M03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5818M03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5818M03 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: