Part Details for 1N5818143 by NXP Semiconductors
Overview of 1N5818143 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5818143
1N5818143 CAD Models
1N5818143 Part Data Attributes:
|
1N5818143
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5818143
NXP Semiconductors
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5818143
This table gives cross-reference parts and alternative options found for 1N5818143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV10-30B2 | 1A, 30V, SILICON, SIGNAL DIODE | STMicroelectronics | 1N5818143 vs BYV10-30B2 |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | 1N5818143 vs SB130 |
1N5818G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5818143 vs 1N5818G |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5818143 vs 1N5818 |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5818143 vs 1N5818 |
1N5818GE3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Microsemi Corporation | 1N5818143 vs 1N5818GE3 |
1N5818-1E3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5818143 vs 1N5818-1E3 |
1N5818G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | General Instrument Corp | 1N5818143 vs 1N5818G |
1N5818G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5818143 vs 1N5818G-TP |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Diotec Semiconductor AG | 1N5818143 vs SB130 |