Part Details for 1N5818-1E3 by Microsemi Corporation
Overview of 1N5818-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5818-1E3
1N5818-1E3 CAD Models
1N5818-1E3 Part Data Attributes
|
1N5818-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5818-1E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5818-1E3
This table gives cross-reference parts and alternative options found for 1N5818-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5818G-BP | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5818-1E3 vs 1N5818G-BP |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | 1N5818-1E3 vs SB130 |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5818-1E3 vs 1N5818 |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | TDK Micronas GmbH | 1N5818-1E3 vs 1N5818 |
1N5818GE3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Microsemi Corporation | 1N5818-1E3 vs 1N5818GE3 |
1N5818G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | General Instrument Corp | 1N5818-1E3 vs 1N5818G |
1N5818143 | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 1N5818-1E3 vs 1N5818143 |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N5818-1E3 vs SB130 |
1N5818 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, | Unitrode Corporation | 1N5818-1E3 vs 1N5818 |
1N5818G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5818-1E3 vs 1N5818G |