Part Details for 1N5809US by Micross Components
Overview of 1N5809US by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809US
1N5809US CAD Models
1N5809US Part Data Attributes:
|
1N5809US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N5809US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5809US
This table gives cross-reference parts and alternative options found for 1N5809US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | 1N5809US vs JAN1N5809US |
1N5809US | 3A, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5809US vs 1N5809US |
1N5809US | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5809US vs 1N5809US |
JANTX1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5809US vs JANTX1N5809US |
1N5809US | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | 1N5809US vs 1N5809US |
JANS1N5809US | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5809US vs JANS1N5809US |
JAN1N5809US | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | 1N5809US vs JAN1N5809US |
1N5809U | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | 1N5809US vs 1N5809U |
1N5809US-TR | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809US vs 1N5809US-TR |
JANTXV1N5809CBUS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | 1N5809US vs JANTXV1N5809CBUS |