Part Details for 1N5809S by Sensitron Semiconductors
Overview of 1N5809S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809S
1N5809S CAD Models
1N5809S Part Data Attributes
|
1N5809S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5809S
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5809S
This table gives cross-reference parts and alternative options found for 1N5809S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5809CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809S vs JANTX1N5809CB |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1N5809S vs 1N5809 |
JAN1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | 1N5809S vs JAN1N5809 |
SX5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, CASE 304, 2 PIN | Sensitron Semiconductors | 1N5809S vs SX5809 |
1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Semitronics Corp | 1N5809S vs 1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | 1N5809S vs JANTXV1N5809 |
JANS1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Solid State Devices Inc (SSDI) | 1N5809S vs JANS1N5809 |
JANTXV1N5809CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809S vs JANTXV1N5809CB |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | General Instrument Corp | 1N5809S vs JANTX1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809S vs JANTX1N5809 |