Part Details for 1N5804 by EIC Semiconductor Inc
Overview of 1N5804 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5804
1N5804 CAD Models
1N5804 Part Data Attributes
|
1N5804
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5804
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5804
This table gives cross-reference parts and alternative options found for 1N5804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002H03-4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | 1N5804 vs 1N4002H03-4 |
1N4002GPL-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5804 vs 1N4002GPL-AP |
RGP10BHM3/73 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5804 vs RGP10BHM3/73 |
MUR110GP-BP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5804 vs MUR110GP-BP-HF |
UF4002 | 1A, 100V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN | Surge Components Inc | 1N5804 vs UF4002 |
1N4002GA1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N5804 vs 1N4002GA1 |
UF101_R2_10001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N5804 vs UF101_R2_10001 |
SF12GHR1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N5804 vs SF12GHR1G |
1N4934G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N5804 vs 1N4934G |
1N4002H01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | 1N5804 vs 1N4002H01 |