UF4002
Description: 1A, 100V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN

Overview of UF4002 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UF4002 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF4002 by Surge Components Inc

UF4002
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4002
    Surge Components Inc
    1A, 100V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for UF4002

This table gives cross-reference parts and alternative options found for UF4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4002_AY_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor UF4002 vs 1N4002_AY_10001
UF4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor UF4002 vs UF4002
UF4002HR1G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4002 vs UF4002HR1G
1N4002GHB0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4002 vs 1N4002GHB0G
UF101G_AY_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4002 vs UF101G_AY_10001
1SR124-100AT-92X Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor UF4002 vs 1SR124-100AT-92X
ER101_R2_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4002 vs ER101_R2_10001
1N4002_B0_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor UF4002 vs 1N4002_B0_00001
1SR124-100AT-92AX Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor UF4002 vs 1SR124-100AT-92AX
UF4002HB0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4002 vs UF4002HB0G
Part Number Description Manufacturer Compare
1N4002_AY_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor UF4002 vs 1N4002_AY_10001
EGP10B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd UF4002 vs EGP10B
FR102 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd UF4002 vs FR102
1N4002U06 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4002 vs 1N4002U06
ER101_AY_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4002 vs ER101_AY_10001
BT5B5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Edal Industries Inc UF4002 vs BT5B5
SF12-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4002 vs SF12-LF
UF4002A1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4002 vs UF4002A1
1N4002H09 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4002 vs 1N4002H09
HER102GR0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UF4002 vs HER102GR0G

Related Parts for UF4002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4002 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4002 by Surge Components Inc

  • Please alert me when UF4002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF4002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF4002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4002 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: