There are no models available for this part yet.
Overview of 1N5803 by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N5803 by Unitrode Corporation
Part Data Attributes for 1N5803 by Unitrode Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITRODE CORP
|
Reach Compliance Code
|
unknown
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.875 V
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5803
This table gives cross-reference parts and alternative options found for 1N5803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803 vs JANTX1N5803 |
JAN1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803 vs JAN1N5803 |
JANTXV1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803 vs JANTXV1N5803 |
1N5803HR | Rectifier Diode | Digitron Semiconductors | 1N5803 vs 1N5803HR |
JANS1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803 vs JANS1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, DO-41, | Bkc Semiconductors Inc | 1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, Avalanche, 1 Element, 1A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Semitronics Corp | 1N5803 vs 1N5803 |
1N5803-PBF | Rectifier Diode | Digitron Semiconductors | 1N5803 vs 1N5803-PBF |