There are no models available for this part yet.
Overview of 1N5803-PBF by Digitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N5803-PBF by Digitron Semiconductors
Part Data Attributes for 1N5803-PBF by Digitron Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIGITRON SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
EFFICIENCY
|
Breakdown Voltage-Min
|
85 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.975 V
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Reverse Test Voltage
|
75 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1N5803-PBF
This table gives cross-reference parts and alternative options found for 1N5803-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5803-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JANTX1N5803 |
1N5803 | Rectifier Diode, 1 Element, 2.5A, 75V V(RRM), | TT Electronics Resistors | 1N5803-PBF vs 1N5803 |
1N5803 | Rectifier Diode, 1 Element, 2.5A, 75V V(RRM) | Semicon Components Inc | 1N5803-PBF vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, DO-204AP, DO-204AP, 2 PIN | Solid State Inc | 1N5803-PBF vs 1N5803 |
1N5803HR | Rectifier Diode | Digitron Semiconductors | 1N5803-PBF vs 1N5803HR |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Unitrode Corporation | 1N5803-PBF vs 1N5803 |
JAN1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JAN1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5803-PBF vs 1N5803 |
JANS1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | 1N5803-PBF vs JANS1N5803 |