1N5802US
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of 1N5802US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1N5802US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5802USS-ND
DigiKey DIODE GEN PURP 50V 1.1A Lead time: 23 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # 1N5802US
Avnet Americas Diode Switching 50V 3.3A 2-Pin SMD - Bulk (Alt: 1N5802US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 1N5802US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5802US by Semtech Corporation

1N5802US
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
SEMTECH
Application
SUPER FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2.5 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.02 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N5802US
    Semtech Corporation
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for 1N5802US

This table gives cross-reference parts and alternative options found for 1N5802US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5802US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon Microchip Technology Inc 1N5802US vs JAN1N5802US
JANTXV1N5802US Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, VPT Components 1N5802US vs JANTXV1N5802US
1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN Sensitron Semiconductors 1N5802US vs 1N5802US
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5802US vs JANS1N5802US
JAN1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Microsemi Corporation 1N5802US vs JAN1N5802US
JAN1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micross Components 1N5802US vs JAN1N5802US
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micross Components 1N5802US vs JANS1N5802US
1N5802USE3 Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 Microsemi Corporation 1N5802US vs 1N5802USE3
1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Bkc Semiconductors Inc 1N5802US vs 1N5802US
1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Microsemi Corporation 1N5802US vs 1N5802US
Part Number Description Manufacturer Compare
JANS1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Micross Components 1N5802US vs JANS1N5802
1N5802US Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc 1N5802US vs 1N5802US
JANKCE1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Defense Logistics Agency 1N5802US vs JANKCE1N5802
JANTXV1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) 1N5802US vs JANTXV1N5802
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) 1N5802US vs JAN1N5802
JANTX1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5802US vs JANTX1N5802US
1N5802R Rectifier Diode, 1 Element, Silicon Microchip Technology Inc 1N5802US vs 1N5802R
JANTX1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation 1N5802US vs JANTX1N5802
JANS1N5802 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc 1N5802US vs JANS1N5802
JANS1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation 1N5802US vs JANS1N5802

Related Parts for 1N5802US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5802US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5802US by Semtech Corporation

Select Manufacturer
Which Manufacturer of 1N5802US would you like to use for your alert(s)?
  • Please alert me when 1N5802US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5802US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5802US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5802US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5802US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5802US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: