1N5728BBK
Central Semiconductor Corp
Description: Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35,

Overview of 1N5728BBK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5728BBK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5728BBK by Central Semiconductor Corp

1N5728BBK
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5728BBK
    Central Semiconductor Corp
    Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for 1N5728BBK

This table gives cross-reference parts and alternative options found for 1N5728BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5728BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5521BBK Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5521BBK
1N750ATR-RMCU Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N750ATR-RMCU
1N5992BTR-RMCU Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5992BTR-RMCU
GZA4.7-AT1 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional SANYO Electric Co Ltd 1N5728BBK vs GZA4.7-AT1
1N5523BTR-RMCU Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5523BTR-RMCU
1N751ATR-RMCU Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N751ATR-RMCU
1N749ATR-RMCU Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N749ATR-RMCU
1N5992BTR-RECU Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5992BTR-RECU
1N751ATR-RECU Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N751ATR-RECU
GZA5.1-AT1 Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional SANYO Electric Co Ltd 1N5728BBK vs GZA5.1-AT1
Part Number Description Manufacturer Compare
1N5993BTR-RECU Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5993BTR-RECU
1N5991BTR-RMCU Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5991BTR-RMCU
1N5523BTR-RMCU Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5523BTR-RMCU
1N5523BBK Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5523BBK
1N749ATR-RMCU Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N749ATR-RMCU
1N750ATR-RMCU Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N750ATR-RMCU
1N5521BTR-RMCU Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5521BTR-RMCU
1N5522BBK Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5522BBK
1N5522BTR-RMCU Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5728BBK vs 1N5522BTR-RMCU
GZA4.7-AT1 Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional SANYO Electric Co Ltd 1N5728BBK vs GZA4.7-AT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5728BBK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5728BBK by Central Semiconductor Corp

  • Please alert me when 1N5728BBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5728BBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5728BBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5728BBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5728BBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5728BBK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: